KGM15BR71E104KM | ||
---|---|---|
DigiKey Part Number | 478-KGM15BR71E104KMTR-ND - Tape & Reel (TR) 478-KGM15BR71E104KMCT-ND - Cut Tape (CT) 478-KGM15BR71E104KMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM15BR71E104KM | |
Description | CAP CER 0.1UF 25V X7R 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM15BR71E104KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
50 | ¥0.17740 | ¥8.87 |
100 | ¥0.13790 | ¥13.79 |
500 | ¥0.10360 | ¥51.80 |
1,000 | ¥0.08135 | ¥81.35 |
2,500 | ¥0.07398 | ¥184.95 |
5,000 | ¥0.06807 | ¥340.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05919 | ¥887.85 |
30,000 | ¥0.05623 | ¥1,686.90 |
75,000 | ¥0.05031 | ¥3,773.25 |
105,000 | ¥0.04069 | ¥4,272.45 |
150,000 | ¥0.03936 | ¥5,904.00 |
375,000 | ¥0.03699 | ¥13,871.25 |