KGM15BR71E104JT | ||
---|---|---|
DigiKey Part Number | 478-KGM15BR71E104JTTR-ND - Tape & Reel (TR) 478-KGM15BR71E104JTCT-ND - Cut Tape (CT) 478-KGM15BR71E104JTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM15BR71E104JT | |
Description | CAP CER 0.1UF 25V X7R 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM15BR71E104JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.81400 | ¥18.14 |
50 | ¥1.27240 | ¥63.62 |
100 | ¥1.02780 | ¥102.78 |
500 | ¥0.76380 | ¥381.90 |
1,000 | ¥0.66841 | ¥668.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63452 | ¥2,538.08 |
8,000 | ¥0.60024 | ¥4,801.92 |
12,000 | ¥0.56937 | ¥6,832.44 |
28,000 | ¥0.54878 | ¥15,365.84 |
100,000 | ¥0.45446 | ¥45,446.00 |