KGM15AR71C104JM | ||
---|---|---|
DigiKey Part Number | 478-KGM15AR71C104JMTR-ND - Tape & Reel (TR) 478-KGM15AR71C104JMCT-ND - Cut Tape (CT) 478-KGM15AR71C104JMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM15AR71C104JM | |
Description | CAP CER 0.1UF 16V X7R 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM15AR71C104JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.40400 | ¥14.04 |
50 | ¥0.88500 | ¥44.25 |
100 | ¥0.70760 | ¥70.76 |
500 | ¥0.51144 | ¥255.72 |
1,000 | ¥0.45234 | ¥452.34 |
2,500 | ¥0.43270 | ¥1,081.75 |
5,000 | ¥0.39336 | ¥1,966.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.35402 | ¥5,310.30 |
30,000 | ¥0.33435 | ¥10,030.50 |
75,000 | ¥0.31469 | ¥23,601.75 |
105,000 | ¥0.26552 | ¥27,879.60 |
150,000 | ¥0.26158 | ¥39,237.00 |