KGM15ACG1H330FT | ||
---|---|---|
DigiKey Part Number | 478-KGM15ACG1H330FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H330FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H330FTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM15ACG1H330FT | |
Description | CAP CER 33PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM15ACG1H330FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.10800 | ¥11.08 |
50 | ¥0.66160 | ¥33.08 |
100 | ¥0.52050 | ¥52.05 |
500 | ¥0.38420 | ¥192.10 |
1,000 | ¥0.31811 | ¥318.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.27087 | ¥1,083.48 |
8,000 | ¥0.25198 | ¥2,015.84 |
12,000 | ¥0.23938 | ¥2,872.56 |
28,000 | ¥0.22678 | ¥6,349.84 |
100,000 | ¥0.17172 | ¥17,172.00 |
200,000 | ¥0.16757 | ¥33,514.00 |
400,000 | ¥0.15749 | ¥62,996.00 |