KGM15ACG1H101JT | ||
---|---|---|
DigiKey Part Number | 478-KGM15ACG1H101JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H101JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H101JTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM15ACG1H101JT | |
Description | CAP CER 100PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM15ACG1H101JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
50 | ¥0.30860 | ¥15.43 |
100 | ¥0.23970 | ¥23.97 |
500 | ¥0.18060 | ¥90.30 |
1,000 | ¥0.14186 | ¥141.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.11863 | ¥474.52 |
8,000 | ¥0.10831 | ¥866.48 |
12,000 | ¥0.10316 | ¥1,237.92 |
28,000 | ¥0.09800 | ¥2,744.00 |
100,000 | ¥0.07092 | ¥7,092.00 |
200,000 | ¥0.06860 | ¥13,720.00 |
400,000 | ¥0.06447 | ¥25,788.00 |