KGM05AR71E104KH | ||
---|---|---|
DigiKey Part Number | 478-KGM05AR71E104KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E104KHCT-ND - Cut Tape (CT) 478-KGM05AR71E104KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05AR71E104KH | |
Description | CAP CER 0.1UF 25V X7R 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05AR71E104KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.26300 | ¥2.63 |
50 | ¥0.15260 | ¥7.63 |
100 | ¥0.11820 | ¥11.82 |
500 | ¥0.08882 | ¥44.41 |
1,000 | ¥0.06978 | ¥69.78 |
2,500 | ¥0.06341 | ¥158.52 |
5,000 | ¥0.05835 | ¥291.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05327 | ¥532.70 |
20,000 | ¥0.05073 | ¥1,014.60 |
30,000 | ¥0.04820 | ¥1,446.00 |
50,000 | ¥0.04312 | ¥2,156.00 |
100,000 | ¥0.03488 | ¥3,488.00 |
250,000 | ¥0.03171 | ¥7,927.50 |