KGM05AR51A104KH | ||
---|---|---|
DigiKey Part Number | 478-KGM05AR51A104KHTR-ND - Tape & Reel (TR) 478-KGM05AR51A104KHCT-ND - Cut Tape (CT) 478-KGM05AR51A104KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05AR51A104KH | |
Description | CAP CER 0.1UF 10V X5R 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05AR51A104KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.11500 | ¥1.15 |
50 | ¥0.06560 | ¥3.28 |
100 | ¥0.05090 | ¥5.09 |
500 | ¥0.03842 | ¥19.21 |
1,000 | ¥0.03021 | ¥30.21 |
2,500 | ¥0.02748 | ¥68.70 |
5,000 | ¥0.02528 | ¥126.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02309 | ¥230.90 |
20,000 | ¥0.02198 | ¥439.60 |
30,000 | ¥0.02088 | ¥626.40 |
50,000 | ¥0.01869 | ¥934.50 |
100,000 | ¥0.01511 | ¥1,511.00 |
250,000 | ¥0.01374 | ¥3,435.00 |