KGM05ACG1H8R2CH | ||
---|---|---|
DigiKey Part Number | 478-KGM05ACG1H8R2CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H8R2CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H8R2CHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05ACG1H8R2CH | |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05ACG1H8R2CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
50 | ¥0.20360 | ¥10.18 |
100 | ¥0.15760 | ¥15.76 |
500 | ¥0.11838 | ¥59.19 |
1,000 | ¥0.09301 | ¥93.01 |
2,500 | ¥0.08456 | ¥211.40 |
5,000 | ¥0.07779 | ¥388.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07103 | ¥710.30 |
20,000 | ¥0.06765 | ¥1,353.00 |
30,000 | ¥0.06426 | ¥1,927.80 |
50,000 | ¥0.05750 | ¥2,875.00 |
100,000 | ¥0.04651 | ¥4,651.00 |
250,000 | ¥0.04228 | ¥10,570.00 |