KGM05ACG1H390FH | ||
---|---|---|
DigiKey Part Number | 478-KGM05ACG1H390FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H390FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H390FHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05ACG1H390FH | |
Description | CAP CER 39PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05ACG1H390FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥2.77200 | ¥27.72 |
50 | ¥2.20640 | ¥110.32 |
100 | ¥1.82190 | ¥182.19 |
500 | ¥1.42354 | ¥711.77 |
1,000 | ¥1.21005 | ¥1,210.05 |
2,500 | ¥1.13883 | ¥2,847.07 |
5,000 | ¥1.06764 | ¥5,338.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.99648 | ¥9,964.80 |
20,000 | ¥0.97868 | ¥19,573.60 |
30,000 | ¥0.96089 | ¥28,826.70 |
50,000 | ¥0.92530 | ¥46,265.00 |