KGM05ACG1H120FH | ||
---|---|---|
DigiKey Part Number | 478-KGM05ACG1H120FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H120FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H120FHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05ACG1H120FH | |
Description | CAP CER 12PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05ACG1H120FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.32500 | ¥23.25 |
50 | ¥1.71220 | ¥85.61 |
100 | ¥1.39510 | ¥139.51 |
500 | ¥1.10110 | ¥550.55 |
1,000 | ¥0.92981 | ¥929.81 |
2,500 | ¥0.88085 | ¥2,202.12 |
5,000 | ¥0.83191 | ¥4,159.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.78298 | ¥7,829.80 |
20,000 | ¥0.75851 | ¥15,170.20 |
30,000 | ¥0.73404 | ¥22,021.20 |
50,000 | ¥0.68511 | ¥34,255.50 |
100,000 | ¥0.63617 | ¥63,617.00 |