KC7050K27.0000C1GE00 | ||
---|---|---|
DigiKey Part Number | 478-KC7050K27.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC7050K27.0000C1GE00CT-ND - Cut Tape (CT) 478-KC7050K27.0000C1GE00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC7050K27.0000C1GE00 | |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
10 | ¥9.00000 | ¥90.00 |
50 | ¥8.79320 | ¥439.66 |
100 | ¥7.53640 | ¥753.64 |
500 | ¥7.32694 | ¥3,663.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.17559 | ¥6,175.59 |
3,000 | ¥5.86162 | ¥17,584.86 |
5,000 | ¥5.65227 | ¥28,261.35 |
10,000 | ¥5.44293 | ¥54,429.30 |