KC2016Z1.84320C15XXK | ||
---|---|---|
DigiKey Part Number | 478-KC2016Z1.84320C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z1.84320C15XXKCT-ND - Cut Tape (CT) 478-KC2016Z1.84320C15XXKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC2016Z1.84320C15XXK | |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.08800 | ¥90.88 |
50 | ¥8.87920 | ¥443.96 |
100 | ¥7.61010 | ¥761.01 |
500 | ¥7.39860 | ¥3,699.30 |
1,000 | ¥6.23598 | ¥6,235.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.23603 | ¥12,472.06 |
4,000 | ¥5.91894 | ¥23,675.76 |
6,000 | ¥5.70755 | ¥34,245.30 |
10,000 | ¥5.49616 | ¥54,961.60 |