KBS-35DA-3FCS | ||
---|---|---|
DigiKey Part Number | 478-KBS-35DA-3FCS-ND | |
Manufacturer | ||
Manufacturer Product Number | KBS-35DA-3FCS | |
Description | BUZZER ELEMENT STD 2.9KHZ 35MM | |
Customer Reference | ||
Detailed Description | 2.9 kHz Standard Buzzer Element 1.378" Dia (35.00mm) 350 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 350 Ohms | |
Capacitance @ Frequency | 25000pF @ 1kHz | |
Operating Temperature | -20°C ~ 80°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | None | |
Base Product Number |