KBS-27DA-3A | ||
---|---|---|
DigiKey Part Number | 478-KBS-27DA-3A-ND | |
Manufacturer | ||
Manufacturer Product Number | KBS-27DA-3A | |
Description | BUZZER ELEMENT STD 3KHZ 27MM | |
Customer Reference | ||
Detailed Description | 3 kHz Standard Buzzer Element 1.063" Dia (27.00mm) 1.5 kOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 3 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 1.5 kOhms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None | |
Base Product Number |