KBS-15DA-9C-31 | ||
---|---|---|
DigiKey Part Number | 478-KBS-15DA-9C-31-ND | |
Manufacturer | ||
Manufacturer Product Number | KBS-15DA-9C-31 | |
Description | BUZZER ELEMENT STD 10.5KHZ 15MM | |
Customer Reference | ||
Detailed Description | 10.5 kHz Standard Buzzer Element 0.591" Dia (15.00mm) 600 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 10.5 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 600 Ohms | |
Capacitance @ Frequency | 8000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | Wire Leads | |
Base Product Number |