HF0BA1550A7TR\250 | ||
---|---|---|
DigiKey Part Number | 478-12220-2-ND - Tape & Reel (TR) 478-12220-1-ND - Cut Tape (CT) 478-12220-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HF0BA1550A7TR\250 | |
Description | RF FILT HIGH PASS 1.55GHZ 19ULGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1.55GHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth 19-ULGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.55GHz | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-ULGA | |
Size / Dimension | 0.306" L x 0.156" W (7.79mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.59000 | ¥157.59 |
10 | ¥152.67200 | ¥1,526.72 |
25 | ¥147.74320 | ¥3,693.58 |
50 | ¥142.81820 | ¥7,140.91 |
100 | ¥128.04490 | ¥12,804.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥119.53356 | ¥29,883.39 |