FFB24D0476K-- | ||
---|---|---|
DigiKey Part Number | 478-5355-ND | |
Manufacturer | ||
Manufacturer Product Number | FFB24D0476K-- | |
Description | CAP FILM 47UF 10% 75VDC RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Film Capacitor 45V 75V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | FFB24D0476K-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 45V | |
Voltage Rating - DC | 75V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.575" W (31.10mm x 14.60mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
10 | ¥81.65800 | ¥816.58 |
80 | ¥63.55888 | ¥5,084.71 |
560 | ¥58.70402 | ¥32,874.25 |
1,040 | ¥55.17297 | ¥57,379.89 |