FFB14D0336K-- | ||
---|---|---|
DigiKey Part Number | 478-2589-ND | |
Manufacturer | ||
Manufacturer Product Number | FFB14D0336K-- | |
Description | CAP FILM 33UF 10% 75VDC RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Film Capacitor 45V 75V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | FFB14D0336K-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 45V | |
Voltage Rating - DC | 75V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.512" W (31.10mm x 13.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.72000 | ¥106.72 |
10 | ¥98.70900 | ¥987.09 |
100 | ¥76.83130 | ¥7,683.13 |
1,000 | ¥66.69372 | ¥66,693.72 |