F931V105MAA | ||
---|---|---|
DigiKey Part Number | 478-8330-2-ND - Tape & Reel (TR) 478-8330-1-ND - Cut Tape (CT) 478-8330-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F931V105MAA | |
Description | CAP TANT 1UF 20% 35V 1206 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F931V105MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.55300 | ¥25.53 |
50 | ¥1.88000 | ¥94.00 |
100 | ¥1.53020 | ¥153.02 |
500 | ¥1.20808 | ¥604.04 |
1,000 | ¥1.02018 | ¥1,020.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96649 | ¥1,932.98 |
4,000 | ¥0.91278 | ¥3,651.12 |
10,000 | ¥0.85909 | ¥8,590.90 |
14,000 | ¥0.83225 | ¥11,651.50 |
50,000 | ¥0.75171 | ¥37,585.50 |
100,000 | ¥0.69801 | ¥69,801.00 |