F930J107MBA | ||
---|---|---|
DigiKey Part Number | 478-8156-2-ND - Tape & Reel (TR) 478-8156-1-ND - Cut Tape (CT) 478-8156-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F930J107MBA | |
Description | CAP TANT 100UF 20% 6.3V 1411 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1210 (3528 Metric) 900mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F930J107MBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.86500 | ¥28.65 |
50 | ¥2.28380 | ¥114.19 |
100 | ¥1.88570 | ¥188.57 |
500 | ¥1.47292 | ¥736.46 |
1,000 | ¥1.25201 | ¥1,252.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26990 | ¥2,539.80 |
4,000 | ¥1.19053 | ¥4,762.12 |
10,000 | ¥1.11116 | ¥11,111.60 |
14,000 | ¥1.09132 | ¥15,278.48 |
50,000 | ¥1.03179 | ¥51,589.50 |