F930J107KBA | ||
---|---|---|
DigiKey Part Number | 478-8153-2-ND - Tape & Reel (TR) 478-8153-1-ND - Cut Tape (CT) 478-8153-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F930J107KBA | |
Description | CAP TANT 100UF 10% 6.3V 1411 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F930J107KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.93900 | ¥29.39 |
50 | ¥2.33800 | ¥116.90 |
100 | ¥1.93080 | ¥193.08 |
500 | ¥1.50854 | ¥754.27 |
1,000 | ¥1.28222 | ¥1,282.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30052 | ¥2,601.04 |
4,000 | ¥1.21924 | ¥4,876.96 |
10,000 | ¥1.13795 | ¥11,379.50 |
14,000 | ¥1.11763 | ¥15,646.82 |
50,000 | ¥1.05667 | ¥52,833.50 |