F750J108MUCAQ2 | ||
---|---|---|
DigiKey Part Number | 478-12149-2-ND - Tape & Reel (TR) 478-12149-1-ND - Cut Tape (CT) 478-12149-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F750J108MUCAQ2 | |
Description | CAP TANT 1000UF 20% 6.3V 2812 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 150mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F750J108MUCAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥32.47600 | ¥324.76 |
50 | ¥29.45840 | ¥1,472.92 |
100 | ¥24.32180 | ¥2,432.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.14958 | ¥10,574.79 |
1,000 | ¥19.63889 | ¥19,638.89 |
2,500 | ¥19.26120 | ¥48,153.00 |