F721A477MMC | |
---|---|
DigiKey Part Number | 478-8070-2-ND - Tape & Reel (TR) 478-8070-1-ND - Cut Tape (CT) 478-8070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F721A477MMC |
Description | CAP TANT 470UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F721A477MMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥28.46400 | ¥284.64 |
50 | ¥25.81680 | ¥1,290.84 |
100 | ¥21.31450 | ¥2,131.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.53462 | ¥9,267.31 |
1,000 | ¥17.21069 | ¥17,210.69 |
2,500 | ¥16.87970 | ¥42,199.25 |