F721A108MMCAQ2 | ||
---|---|---|
DigiKey Part Number | 478-11457-2-ND - Tape & Reel (TR) 478-11457-1-ND - Cut Tape (CT) 478-11457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F721A108MMCAQ2 | |
Description | CAP TANT 1000UF 20% 10V 2824 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 140mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F721A108MMCAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥22.00100 | ¥220.01 |
50 | ¥20.21300 | ¥1,010.65 |
100 | ¥16.75940 | ¥1,675.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.47482 | ¥6,737.41 |
1,000 | ¥11.79051 | ¥11,790.51 |
2,500 | ¥11.36942 | ¥28,423.55 |
5,000 | ¥10.94835 | ¥54,741.75 |