F720J337MRC | |
---|---|
DigiKey Part Number | 478-8068-2-ND - Tape & Reel (TR) 478-8068-1-ND - Cut Tape (CT) 478-8068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F720J337MRC |
Description | CAP TANT 330UF 20% 6.3V 2824 |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F720J337MRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥28.33200 | ¥283.32 |
50 | ¥25.59680 | ¥1,279.84 |
100 | ¥22.02550 | ¥2,202.55 |
500 | ¥17.26306 | ¥8,631.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.39085 | ¥16,390.85 |