F380J226MSAAH1 | ||
---|---|---|
DigiKey Part Number | 478-F380J226MSAAH1TR-ND - Tape & Reel (TR) 478-F380J226MSAAH1CT-ND - Cut Tape (CT) 478-F380J226MSAAH1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F380J226MSAAH1 | |
Description | CAP TANT POLY 22UF 6.3V 0805 | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F380J226MSAAH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥5.50000 | ¥55.00 |
50 | ¥4.81060 | ¥240.53 |
100 | ¥3.92080 | ¥392.08 |
500 | ¥3.20756 | ¥1,603.78 |
1,000 | ¥2.76212 | ¥2,762.12 |