CTZ3S-05A-W1-PF | ||
---|---|---|
DigiKey Part Number | 478-CTZ3S-05A-W1-PF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CTZ3S-05A-W1-PF | |
Description | CAP TRIMMER 1.5-5PF 25V SMD | |
Customer Reference | ||
Detailed Description | 1.5 ~ 5pF Trimmer Capacitor 25 V Top Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CTZ3S-05A-W1-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance Range | 1.5 ~ 5pF | |
Adjustment Type | Top | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.97989 | ¥3,979.89 |