CM05X6T475M06AH | |
---|---|
DigiKey Part Number | 478-CM05X6T475M06AHTR-ND - Tape & Reel (TR) 478-CM05X6T475M06AHCT-ND - Cut Tape (CT) 478-CM05X6T475M06AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM05X6T475M06AH |
Description | CAP CER 4.7UF 6.3V X6T 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM05X6T475M06AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.65800 | ¥16.58 |
50 | ¥1.22320 | ¥61.16 |
100 | ¥0.99590 | ¥99.59 |
500 | ¥0.78634 | ¥393.17 |
1,000 | ¥0.66401 | ¥664.01 |
2,500 | ¥0.62907 | ¥1,572.67 |
5,000 | ¥0.59413 | ¥2,970.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60884 | ¥6,088.40 |
20,000 | ¥0.58982 | ¥11,796.40 |
30,000 | ¥0.57079 | ¥17,123.70 |
50,000 | ¥0.53274 | ¥26,637.00 |
100,000 | ¥0.49469 | ¥49,469.00 |