CB057D0105JBC | ||
---|---|---|
DigiKey Part Number | 478-13092-2-ND - Tape & Reel (TR) 478-13092-1-ND - Cut Tape (CT) 478-13092-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB057D0105JBC | |
Description | CAP FILM 1UF 5% 63VDC 2824 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CB057D0105JBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | - | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥20.52300 | ¥205.23 |
50 | ¥18.85520 | ¥942.76 |
100 | ¥15.63390 | ¥1,563.39 |
500 | ¥12.56982 | ¥6,284.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥10.99857 | ¥19,797.43 |
3,600 | ¥10.60577 | ¥38,180.77 |
5,400 | ¥10.21296 | ¥55,149.98 |