CB042D0684JBC | ||
---|---|---|
DigiKey Part Number | 478-4538-2-ND - Tape & Reel (TR) 478-4538-1-ND - Cut Tape (CT) 478-4538-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB042D0684JBC | |
Description | CAP FILM 0.68UF 5% 63VDC 2220 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CB042D0684JBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.18900 | ¥111.89 |
50 | ¥10.20920 | ¥510.46 |
100 | ¥8.36370 | ¥836.37 |
500 | ¥6.67552 | ¥3,337.76 |
1,000 | ¥5.89021 | ¥5,890.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥5.49751 | ¥12,644.27 |
4,600 | ¥5.30117 | ¥24,385.38 |
11,500 | ¥5.10483 | ¥58,705.54 |
16,100 | ¥5.00666 | ¥80,607.23 |