CB042D0334JBC | ||
---|---|---|
DigiKey Part Number | 478-4536-2-ND - Tape & Reel (TR) 478-4536-1-ND - Cut Tape (CT) 478-4536-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB042D0334JBC | |
Description | CAP FILM 0.33UF 5% 63VDC 2220 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CB042D0334JBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥9.23600 | ¥92.36 |
50 | ¥8.42940 | ¥421.47 |
100 | ¥6.90490 | ¥690.49 |
500 | ¥5.51126 | ¥2,755.63 |
1,000 | ¥4.86281 | ¥4,862.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥4.53865 | ¥12,708.22 |
5,600 | ¥4.37655 | ¥24,508.68 |
8,400 | ¥4.21445 | ¥35,401.38 |
14,000 | ¥4.13341 | ¥57,867.74 |