CB038D0104JBA | ||
---|---|---|
DigiKey Part Number | 478-10721-2-ND - Tape & Reel (TR) 478-10721-1-ND - Cut Tape (CT) 478-10721-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB038D0104JBA | |
Description | CAP FILM 0.1UF 5% 50VDC 1812 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CB038D0104JBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.38600 | ¥113.86 |
50 | ¥10.38820 | ¥519.41 |
100 | ¥8.50980 | ¥850.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.39243 | ¥5,753.19 |
1,800 | ¥5.99292 | ¥10,787.26 |
2,700 | ¥5.59339 | ¥15,102.15 |
4,500 | ¥5.39363 | ¥24,271.33 |
9,000 | ¥5.19387 | ¥46,744.83 |