CB037E0104KBA | ||
---|---|---|
DigiKey Part Number | 478-CB037E0104KBATR-ND - Tape & Reel (TR) 478-CB037E0104KBACT-ND - Cut Tape (CT) 478-CB037E0104KBADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB037E0104KBA | |
Description | CAP FILM 0.1UF 10% 100VDC 1812 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CB037E0104KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.47100 | ¥74.71 |
50 | ¥6.81540 | ¥340.77 |
100 | ¥5.58320 | ¥558.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.45616 | ¥3,119.31 |
1,400 | ¥3.93186 | ¥5,504.60 |
2,100 | ¥3.66973 | ¥7,706.43 |
4,900 | ¥3.53868 | ¥17,339.53 |
17,500 | ¥3.34209 | ¥58,486.57 |