CB027C0104JBA | ||
---|---|---|
DigiKey Part Number | 478-7485-2-ND - Tape & Reel (TR) 478-7485-1-ND - Cut Tape (CT) 478-7485-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB027C0104JBA | |
Description | CAP FILM 0.1UF 5% 25VDC 1210 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 16V 25V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CB027C0104JBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 16V | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.56700 | ¥65.67 |
50 | ¥5.99280 | ¥299.64 |
100 | ¥4.91000 | ¥491.00 |
500 | ¥3.91848 | ¥1,959.24 |
1,000 | ¥3.45753 | ¥3,457.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.22701 | ¥6,454.02 |
4,000 | ¥3.11175 | ¥12,447.00 |
10,000 | ¥2.99650 | ¥29,965.00 |
14,000 | ¥2.93888 | ¥41,144.32 |