A1001013 | ||
---|---|---|
DigiKey Part Number | 478-A1001013TR-ND - Tape & Reel (TR) 478-A1001013CT-ND - Cut Tape (CT) 478-A1001013DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1001013 | |
Description | AUTOMOTIVE WI-FI/BLUETOOTH/ZIGBE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4425GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.485GHz 2.6dBi, 0.7dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4425GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.5, 1.8 | |
Return Loss | - | |
Gain | 2.6dBi, 0.7dBi | |
Power - Max | 0.5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.77600 | ¥157.76 |
25 | ¥14.88560 | ¥372.14 |
100 | ¥12.68140 | ¥1,268.14 |
250 | ¥11.90704 | ¥2,976.76 |
500 | ¥10.41866 | ¥5,209.33 |
1,000 | ¥8.63261 | ¥8,632.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,250 | ¥8.03724 | ¥18,083.79 |
6,750 | ¥7.73958 | ¥52,242.17 |
11,250 | ¥7.44191 | ¥83,721.49 |