9341900134 | ||
---|---|---|
DigiKey Part Number | 478-9341900134-ND | |
Manufacturer | ||
Manufacturer Product Number | 9341900134 | |
Description | SWITCH ROTARY 4POS 130MA 150V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 4 Position 3P4T 130mA (AC/DC) 150 VAC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 130mA (AC/DC) | |
Voltage Rating - AC | 150 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Round (6mm Dia), Slotted | |
Actuator Length | - | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥35.78933 | ¥8,589.44 |