800A8R2BT250XT | ||
---|---|---|
DigiKey Part Number | 1284-1749-2-ND - Tape & Reel (TR) 1284-1749-1-ND - Cut Tape (CT) 1284-1749-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 800A8R2BT250XT | |
Description | CAP CER 8.2PF 250V C0G/NP0 0505 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 800A8R2BT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥41.10400 | ¥411.04 |
50 | ¥37.27860 | ¥1,863.93 |
100 | ¥30.77930 | ¥3,077.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.76478 | ¥13,382.39 |
1,000 | ¥24.85298 | ¥24,852.98 |
2,500 | ¥24.37503 | ¥60,937.57 |