709159001411006 | ||
---|---|---|
DigiKey Part Number | 478-9918-2-ND - Tape & Reel (TR) 478-9918-1-ND - Cut Tape (CT) 478-9918-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 709159001411006 | |
Description | CONN SSL PLUG CONTACT SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SSL Contact, Plug Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 5A | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.94300 | ¥19.43 |
100 | ¥1.49590 | ¥149.59 |
500 | ¥1.26566 | ¥632.83 |
1,000 | ¥1.03550 | ¥1,035.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.94920 | ¥4,271.40 |
9,000 | ¥0.83415 | ¥7,507.35 |
13,500 | ¥0.80538 | ¥10,872.63 |
31,500 | ¥0.77662 | ¥24,463.53 |