700B151JT300XT1K | ||
---|---|---|
DigiKey Part Number | 1284-700B151JT300XT1KTR-ND - Tape & Reel (TR) 1284-700B151JT300XT1KCT-ND - Cut Tape (CT) 1284-700B151JT300XT1KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 700B151JT300XT1K | |
Description | CAP CER 150PF 300V C0G/NP0 1111 | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 150 pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 700B151JT300XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥30.03800 | ¥300.38 |
50 | ¥27.24360 | ¥1,362.18 |
100 | ¥22.49280 | ¥2,249.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.55894 | ¥9,779.47 |
1,000 | ¥18.16187 | ¥18,161.87 |
2,500 | ¥17.81258 | ¥44,531.45 |