609176003016099 | ||
---|---|---|
DigiKey Part Number | 478-6098-ND | |
Manufacturer | ||
Manufacturer Product Number | 609176003016099 | |
Description | CAP 9176 3POS CAP 1.1-1.6MM STOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | 9176 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.16160 | ¥104.04 |
50 | ¥3.91680 | ¥195.84 |
100 | ¥3.75370 | ¥375.37 |
250 | ¥3.42728 | ¥856.82 |
500 | ¥3.26390 | ¥1,631.95 |
1,000 | ¥2.69277 | ¥2,692.77 |
3,000 | ¥2.44794 | ¥7,343.82 |