609176002021000 | ||
---|---|---|
DigiKey Part Number | 478-6093-ND | |
Manufacturer | ||
Manufacturer Product Number | 609176002021000 | |
Description | CAP 9176 2POS CAP 1.6-2.1MM THRU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | 9176 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.63800 | ¥36.38 |
25 | ¥3.32880 | ¥83.22 |
50 | ¥3.13320 | ¥156.66 |
100 | ¥3.00230 | ¥300.23 |
250 | ¥2.74148 | ¥685.37 |
500 | ¥2.61074 | ¥1,305.37 |
1,000 | ¥2.15394 | ¥2,153.94 |
3,000 | ¥1.95810 | ¥5,874.30 |