609176002016099 | ||
---|---|---|
DigiKey Part Number | 478-6096-ND | |
Manufacturer | ||
Manufacturer Product Number | 609176002016099 | |
Description | CAP 9176 2POS CAP 1.1-1.6MM STOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | 9176 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
10 | ¥3.60400 | ¥36.04 |
100 | ¥2.97400 | ¥297.40 |
1,000 | ¥2.13364 | ¥2,133.64 |
5,000 | ¥1.87497 | ¥9,374.85 |
10,000 | ¥1.74568 | ¥17,456.80 |