609176001516000 | ||
---|---|---|
DigiKey Part Number | 478-6084-ND | |
Manufacturer | ||
Manufacturer Product Number | 609176001516000 | |
Description | CAP FOR 9176 1 POS 1.1-1.6ID BLK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 1 | |
For Use With/Related Products | 9176 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.60060 | ¥160.06 |
1,000 | ¥1.14302 | ¥1,143.02 |
5,000 | ¥0.97970 | ¥4,898.50 |
10,000 | ¥0.91439 | ¥9,143.90 |