609176001021100 | ||
---|---|---|
DigiKey Part Number | 478-11722-ND | |
Manufacturer | ||
Manufacturer Product Number | 609176001021100 | |
Description | CONN CAP WHT 9176 SERIES CONTACT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For 9176 Series Contacts, IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 9176 Series Contacts, IDC | |
Specifications | 1 Position, Through Wire | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.83180 | ¥183.18 |
1,000 | ¥1.30843 | ¥1,308.43 |
5,000 | ¥1.12155 | ¥5,607.75 |
10,000 | ¥1.04677 | ¥10,467.70 |