609159340301000 | |
---|---|
DigiKey Part Number | 478-5873-ND |
Manufacturer | |
Manufacturer Product Number | 609159340301000 |
Description | CONN LATCH FOR 9159 SERIES PLUGS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For 9159 Series Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | 9159 Series Plugs | |
Specifications | 3, 5 Positions | |
Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥2.13670 | ¥5,982.76 |