609159340209000 | ||
---|---|---|
DigiKey Part Number | 609159340209000-ND | |
Manufacturer | ||
Manufacturer Product Number | 609159340209000 | |
Description | CONN LATCH FOR 9159 SERIES PLUGS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Latch For 9159 Series Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | 9159 Series Plugs | |
Specifications | 2, 4, 6 Positions | |
Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥1.91215 | ¥5,354.02 |