609159330409000 | ||
---|---|---|
DigiKey Part Number | 478-609159330409000-ND | |
Manufacturer | ||
Manufacturer Product Number | 609159330409000 | |
Description | CONN COVER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥1.09264 | ¥3,059.39 |