600S1R0AT250XT | |
---|---|
DigiKey Part Number | 1284-1177-2-ND - Tape & Reel (TR) 1284-1177-1-ND - Cut Tape (CT) 1284-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R0AT250XT |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R0AT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.00900 | ¥60.09 |
50 | ¥5.25400 | ¥262.70 |
100 | ¥4.28040 | ¥428.04 |
500 | ¥3.50228 | ¥1,751.14 |
1,000 | ¥3.01587 | ¥3,015.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.67537 | ¥10,701.48 |
8,000 | ¥2.57808 | ¥20,624.64 |
12,000 | ¥2.53528 | ¥30,423.36 |
28,000 | ¥2.48080 | ¥69,462.40 |