600S0R8BT250XT | ||
---|---|---|
DigiKey Part Number | 1284-1155-2-ND - Tape & Reel (TR) 1284-1155-1-ND - Cut Tape (CT) 1284-1155-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 600S0R8BT250XT | |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 600S0R8BT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.30500 | ¥63.05 |
50 | ¥5.74820 | ¥287.41 |
100 | ¥4.70890 | ¥470.89 |
500 | ¥3.75840 | ¥1,879.20 |
1,000 | ¥3.31625 | ¥3,316.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.98459 | ¥11,938.36 |
8,000 | ¥2.87405 | ¥22,992.40 |
12,000 | ¥2.81878 | ¥33,825.36 |
28,000 | ¥2.76351 | ¥77,378.28 |