600S0R5BT250XT | ||
---|---|---|
DigiKey Part Number | 1284-1148-2-ND - Tape & Reel (TR) 1284-1148-1-ND - Cut Tape (CT) 1284-1148-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 600S0R5BT250XT | |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 600S0R5BT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.38200 | ¥33.82 |
50 | ¥2.68940 | ¥134.47 |
100 | ¥2.22060 | ¥222.06 |
500 | ¥1.73512 | ¥867.56 |
1,000 | ¥1.47481 | ¥1,474.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.30133 | ¥5,205.32 |
8,000 | ¥1.21456 | ¥9,716.48 |
12,000 | ¥1.19288 | ¥14,314.56 |
28,000 | ¥1.17119 | ¥32,793.32 |